Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


TruConnect Yellow 12mm Ring Terminal Pack of 100

Order Code:  

33-1021

  Copy to clipboard
Brand: TruConnect  Copy to clipboard MPN: DRV12-6  Copy to clipboard EAN-13: 5053556007400
 Report an error
Qty Unit Price (Ex VAT)
1+ £10.29
10+ £9.47

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for expedited delivery
6 in Stock, despatched same dayAdditional quantity lead time 5 months

Durable low-cost yellow 12mm ring tongue terminal from TruConnect, electro-tinned to protect from corrosion.


  • Straight style
  • Closed barrel
  • Tin-plated copper/brass contact
  • Vinyl insulation
  • Manufactured as single piece connectors
  • Insulated with flared entry
  • Supplied in pack of 100
  • Manufacturer's part EYR12
  • UL Approved.
Insulation Material Vinyl
Colour Yellow
Wire Gauge N/A
Current N/A
Easy Entry No
Inside Diameter 12mm
Outside Diameter N/A
Connector Length N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review