Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


TruConnect M8 Stud Size Red 25A Ring Connector Pack of 100

Order Code:  

33-0618

  Copy to clipboard
Brand: TruConnect  Copy to clipboard MPN: RVE1-8  Copy to clipboard EAN-13: 5053556006854
 Report an error
Qty Unit Price (Ex VAT)
1+ £8.94
10+ £6.89

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for expedited delivery
45 in Stock, despatched same dayAdditional quantity lead time 5 months

Insulated ring connectors from TruConnect with an easy entry cable guide which avoids problems with flared wire strands when cables are inserted and ensures consistent installation quality.


  • Insulation colour: red
  • 8mm stud
  • Suitable for wire size 0.25 to 1.65mm²
  • Current rating 25A
  • Meets all requirements of BS4579 and BS6178
  • Insulation is coloured vinyl with electro-tin plating of terminals to BS1872
  • Supplied in packs of 100
  • UL Approved.
Insulation Material Vinyl
Colour Red
Wire Gauge 23 to 15AWG
Current 25A
Easy Entry Yes
Inside Diameter 8mm
Outside Diameter 11.6mm
Connector Length 27mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review