Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


TruConnect M5 UnInsulated Fork Crimp 1.5mm Pack of 100

Order Code:  

33-0250

  Copy to clipboard
Brand: TruConnect  Copy to clipboard MPN: SNBL1-5  Copy to clipboard
 Report an error

Discontinued

Pack of 100 uninsulated crimp fork connectors for screw-down terminations, suitable for single cable.
  • Straight body
  • Closed barrel
  • Stub size 5mm
  • Wire size 0.25 to 1.65mm²
  • CSA, UL approval

UL Approved.
Blade Thickness 5.3mm
Blade Width 9.5mm
Connector Length 16mm
Gender N/A
Type Uninsulated crimp fork
Wire Gauge 22 to 16AWG

Reviews


Be the first to submit a review