Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


TruConnect M6 Uninsulated Ring Crimp 2.5mm PK 100

Order Code:  

33-0225

  Copy to clipboard
Brand: TruConnect  Copy to clipboard MPN: RNB2-6  Copy to clipboard EAN-13: 5053556006649
 Report an error
Qty Unit Price (Ex VAT)
1+ £10.35
10+ £7.61
25+ £6.73

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for expedited delivery
165 in Stock, despatched same dayAdditional quantity lead time 5 months

Uninsulated ring terminal crimp connector from TruConnect featuring easy cable entry, helping to ensure consistent quality of installation.


  • Stub 6mm
  • Suitable for wire size 1.04 to 2.63mm²
  • Terminals are UL and CSA approved and meet the requirements of BS4579 and BS6178
  • Electro tinned plating to BS1872
  • Supplied in packs of 100
  • UL Approved.
Blade Thickness 6.4mm
Blade Width 12mm
Connector Length 21.8mm
Gender N/A
Type Uninsulated ring terminal crimp
Wire Gauge 16 to 14AWG

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review