Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


TruConnect Red Heat Shrink Butt Splice

Order Code:  

33-0100

  Copy to clipboard
Brand: TruConnect  Copy to clipboard MPN: DHSB1  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £0.720
100+ £0.626
500+ £0.510
1000+ £0.461

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times
4,344 in Stock, despatched same dayAdditional quantity lead time 4 months

Heat shrink sealed butt splice from TruConnect providing a tough and long lasting seal against immersion in solvents, oils, fluids etc.


  • Colour: red
  • Adhesive sealed joint
  • Cable size 0.25 to 1.65mm²
  • Overall diameter 3.7mm
  • UL Approved.
Type Butt splice
Insulation Material Vinyl
Colour Red
Wire Gauge 23 to 15AWG
Current N/A
Easy Entry No
Inside Diameter 1.7mm
Outside Diameter 3.7mm
Connector Length 35mm

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


24 August 2016 Question by: Rapid Customer | Product code: 33-0100
Q. Are these fuel safe? As in do not degrade in fuel? Thanks.
A. Hi Phil, thank you for your question. The manufacturer only states they are suitable against immersion in oils, solvents and fluids so this should not be a problem. They cover the following approvals in the data sheet.


22 July 2015 Question by: Rapid Customer | Product code: 33-0100
Q. Do you use a standard crimp tool on this connector for two wires ........ what is the heat shrink description mean ... do you have to applied heat to the connector to seal the connector? How does the fitting work? Thanks
A. Hi Tony, thank you for your question. 85-0260 would be suitable for this range of splices. The heat sink part simply requires heat and this will shrink the outer sheath ensuring a good seal and a tight grip of the cable ends, a lighter or hot air gun can be used for the shrink process.

Reviews


Be the first to submit a review