Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Cliff FC1601 K1C Knob Black - 6mm Splined

Order Code:  

32-1842

  Copy to clipboard
Brand: Cliff  Copy to clipboard MPN: FC1601  Copy to clipboard
 Report an error

Discontinued

A classically-styled, low-cost black plastic push-fit knob to suit 6mm splined shafts.


  • Base diameter: 25.4mm
  • Overall height: 15.1mm
  • Shaft depth: 12mm
Type Control knob
Shaft Diameter 6.35mm
Fixing Splines
Diameter 25.4mm
Colour Black
Material Plastic

Reviews


Be the first to submit a review