Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Re'an P570-H-09-S6 15mm Knob with White Pointer

Order Code:  

32-0410

  Copy to clipboard
Brand: Rean  Copy to clipboard MPN: P570-H-09-S6  Copy to clipboard
  • Quickly find another product in this range by Colour:

    Black, red pointer Black, white pointer Black, yellow pointer
 Report an error
Qty Unit Price (Ex VAT)
5+ £0.497
20+ £0.461
100+ £0.413

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Contact us for lead times
Out of StockContact us for availability

A smart 15mm diameter mixer style control knob from Re'an with a matt black body and a white pointer.


  • Designed to push-fit onto 6mm splined shaft controls
  • Rean P570-16 series
Type Control knob
Shaft Diameter 6mm
Fixing Splines
Diameter 15mm
Colour Black, white pointer
Material N/A

To use this facility please Sign In.

Sign In

Reviews


Top knob!

Reviewed by: Mr Robert Sanderson - 20 November 2015
The right knob for the job