Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


RVFM PD.2104 Polyurethane Clear Feet Cylindrical 10mm Dia x 4mm - Pack of 88

Order Code:  

31-0614

  Copy to clipboard
Brand: RVFM  Copy to clipboard MPN: PD.2104  Copy to clipboard
 Report an error

Discontinued

Self-adhesive transparent cylindrical feet measuring 10mm in diameter, ideal for general purpose use especially on clear materials or other applications where appearance is important.


  • Durable and resilient
  • Non-slip and non-marking
  • Sound dampening
  • Vibration resistant
  • High performance acrylic adhesive
  • 4mm depth
  • Supplied in pack of 88
Shape Cylindrical
Colour Clear
Size 10 x 4mm
Material Polyurethane
Pack Size 88

Reviews


Be the first to submit a review