Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Affix Black Cabinet Feet 16.0 x 10.0mm

Order Code:  

31-0550

  Copy to clipboard
Brand: Affix  Copy to clipboard MPN: MI-4010  Copy to clipboard
 Report an error

Discontinued

Circular moulded rubber feet from Affix for use on instrument cases etc. A metal washer is incorporated in the moulding which prevents the fixing screw head from pulling through the foot.


  • Black finish
  • Diameter 16mm
  • Height 10mm
  • Mounting hole diameter 3.5mm
Shape Round
Colour Black
Size 16 x 10mm
Material Rubber
Pack Size 1

Reviews


Nice and firm!

Reviewed by: Laurent Muchacho - 19 June 2014
This are exactly what I need to put under my 3d printer. They have a metal washer inside that will suit an m3 screw. The really good things for me was that the rubber is not too soft but soft enough to dampen vibration without causing wobbling.