Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Hammond 1591XXGBK FRABS Enclosure 121 x 94 x 33mm Black

Order Code:  

30-6307

  Copy to clipboard
Brand: Hammond  Copy to clipboard MPN: 1591XXGBK  Copy to clipboard GTIN-14: 00623980035260
 Report an error
Qty Unit Price (Ex VAT)
1+ £4.50
50+ £4.16

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
0 at factory
4 in Stock, despatched same dayAdditional quantity lead time 6 weeks

Multipurpose flame resistant black plastic enclosure, 121mm length, 94mm width, 33mm height (including lid). Internal sides of enclosure are smooth for easy connector installation, while strong tongue and groove lid to box construction provides protection against access of dust and splashing water.


  • Lid and box both contain moulded-in PC board standoffs
  • Moulded from easy to machine 2mm ABS plastic
  • Lid secured with M3x10mm Phillips machine screws threaded into integral brass bushings
  • Ideally suited for mounting printed circuit boards horizontally
  • Perfect for applications where repetitive assembly and disassembly is required
  • IP54, UL94-V0 flame resistance rating,
  • Hammond part 1591XXGBK

Hammond enclosure modification


Type General purpose ABS
Material ABS
Enclosure Height 30mm
Enclosure Width 94mm
IP Rating IP54
Flame Resistance UL94-V0
Colour Black
Internal Features PCB mounting
External Features Flame resistant
Finish N/A
Enclosure Length 121mm
Series 1591XX

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review