Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Hammond 1591TSBK Multipurpose GPABS Enclosure 120 x 80 x 59 Black

Order Code:  

30-6235

  Copy to clipboard
Brand: Hammond  Copy to clipboard MPN: 1591TSBK  Copy to clipboard GTIN-14: 00623980794174
 Report an error
Qty Unit Price (Ex VAT)
1+ £6.45
50+ £4.77

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
64 at factory, lead time 2 days
2 in Stock, despatched same dayAdditional quantity lead time 2 days
Part of the Hammond 1591 series of multipurpose plastic enclosures.


  • Manufacturer's part No: 1591TSBK

Hammond enclosure modification


Type General purpose ABS
Material ABS
Enclosure Height 59mm
Enclosure Width 80mm
IP Rating IP54
Flame Resistance N/A
Colour Black
Internal Features PCB mounting
External Features Plain
Finish N/A
Enclosure Length 120mm
Series 1591

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review