Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Hammond 1591HSGY Multipurpose GPABS Enclosure 165 x 71 x 29 Grey

Order Code:  

30-6229

  Copy to clipboard
Brand: Hammond  Copy to clipboard MPN: 1591HSGY  Copy to clipboard GTIN-14: 00623980137230
 Report an error
Qty Unit Price (Ex VAT)
1+ £5.98
50+ £4.96

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 2 days
14 available to back orderBack-order availability date - 26/04/2024
Part of the Hammond 1591 series of multipurpose plastic enclosures.


  • Manufacturer's part No: 1591HSGY

Hammond enclosure modification


Type General purpose ABS
Material ABS
Enclosure Height 29mm
Enclosure Width 71mm
IP Rating IP54
Flame Resistance N/A
Colour Grey
Internal Features PCB mounting
External Features Plain
Finish N/A
Enclosure Length 165mm
Series 1591

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review