Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Hammond 1591ESBK Multipurpose GPABS Enclosure 191 x 110 x 61 Black

Order Code:  

30-6224

  Copy to clipboard
Brand: Hammond  Copy to clipboard MPN: 1591ESBK  Copy to clipboard GTIN-14: 00623980557403
 Report an error
Qty Unit Price (Ex VAT)
1+ £6.85
50+ £5.83

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 6 weeks
Out of StockBack-order availability date - 29/05/2024

Part of the Hammond 1591 series of multipurpose plastic enclosures.


  • Manufacturer's part No: 1591ESBK

Hammond enclosure modification


Type General purpose ABS
Material ABS
Enclosure Height 61mm
Enclosure Width 110mm
IP Rating IP54
Flame Resistance N/A
Colour Black
Internal Features PCB mounting
External Features Plain
Finish N/A
Enclosure Length 191mm
Series 1591

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review