Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Hammond 1591ASGY Multipurpose GPABS Enclosure 100 x 50 x 25 Grey

Order Code:  

30-6219

  Copy to clipboard
Brand: Hammond  Copy to clipboard MPN: 1591ASGY  Copy to clipboard GTIN-14: 00623980137179
 Report an error
Qty Unit Price (Ex VAT)
1+ £3.59
50+ £2.64

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 2 days
494 available to back orderBack-order availability date - 25/04/2024
Part of the Hammond 1591 series of multipurpose plastic enclosures.


  • Manufacturer's part No: 1591ASGY

Hammond enclosure modification


Type General purpose ABS
Material ABS
Enclosure Height 25mm
Enclosure Width 50mm
IP Rating IP54
Flame Resistance N/A
Colour Grey
Internal Features PCB mounting
External Features Plain
Finish N/A
Enclosure Length 100mm
Series 1591

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review