Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Hammond 1591TF2BK Multipurpose FRABS Enclosure Flange Base 120 x 80 x 59 Black

Order Code:  

30-6188

  Copy to clipboard
Brand: Hammond  Copy to clipboard MPN: 1591TF2BK  Copy to clipboard GTIN-14: 00623980136639
 Report an error
Qty Unit Price (Ex VAT)
1+ £11.23
50+ £8.73

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 2 days
6 available to back orderBack-order availability date - 26/04/2024

Black moulded flame retardant plastic instrument enclosure with flanged base, part of the Hammond 1591 Series, suited for mounting printed circuit boards.


  • Colour black
  • Size 120 x 80 x 59mm
  • Manufacturer's part 1591TF2BK

Hammond enclosure modification


Type General purpose ABS
Material ABS
Enclosure Height 59mm
Enclosure Width 80mm
IP Rating N/A
Flame Resistance UL94-V0
Colour Black
Internal Features PCB mounting
External Features Flanged base
Finish N/A
Enclosure Length 120mm
Series 1591

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review