Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Hammond 1591HF2BK Multipurpose FRABS Enclosure Flange Base 165 x 71 x 29 Black

Order Code:  

30-6180

  Copy to clipboard
Brand: Hammond  Copy to clipboard MPN: 1591HF2BK  Copy to clipboard GTIN-14: 00623980136721
 Report an error
Qty Unit Price (Ex VAT)
1+ £9.38
50+ £6.96

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 6 weeks
Out of StockBack-order availability date - 02/06/2024

Black moulded flame retardant plastic instrument enclosure with flanged base, part of the Hammond 1591 Series, suited for mounting printed circuit boards.


  • Colour black
  • Size 165 x 71 x 29mm
  • Manufacturer's part 1591HF2BK

Hammond enclosure modification


Type General purpose ABS
Material ABS
Enclosure Height 29mm
Enclosure Width 71mm
IP Rating N/A
Flame Resistance UL94-V0
Colour Black
Internal Features PCB mounting
External Features Flanged base
Finish N/A
Enclosure Length 165mm
Series 1591

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review