Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Hammond 1591EF2BK Multipurpose FRABS Enclosure Flange Base 191 x 110 x 61 Black

Order Code:  

30-6176

  Copy to clipboard
Brand: Hammond  Copy to clipboard MPN: 1591EF2BK  Copy to clipboard GTIN-14: 00623980136578
 Report an error
Qty Unit Price (Ex VAT)
1+ £14.39
50+ £11.19

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 2 days
6 available to back orderBack-order availability date - 20/04/2024

Black moulded flame retardant plastic instrument enclosure with flanged base, part of the Hammond 1591 Series, suited for mounting printed circuit boards.


  • Colour black
  • Size 191 x 110 x 61mm
  • Manufacturer's part 1591EF2BK

Hammond enclosure modification


Type General purpose ABS
Material ABS
Enclosure Length 191mm
Enclosure Width 110mm
Enclosure Height 61mm
Series 1591
Flame Resistance UL94-V0
IP Rating N/A
Internal Features PCB mounting
External Features Flanged base
Colour Black
Finish N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review