Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Hammond 1591CF2GY Multipurpose FRABS Enclosure Flange Base 120 x 65 x 40 Grey

Order Code:  

30-6173

  Copy to clipboard
Brand: Hammond  Copy to clipboard MPN: 1591CF2GY  Copy to clipboard GTIN-14: 00623980136684
 Report an error
Qty Unit Price (Ex VAT)
1+ £8.45
50+ £6.57

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 2 days
2 available to back orderBack-order availability date - 21/04/2024

Grey moulded flame retardant plastic instrument enclosure with flanged base, part of the Hammond 1591 Series, suited for mounting printed circuit boards.


  • Colour grey
  • Size 120 x 65 x 40mm
  • Manufacturer's part 1591CF2GY

Hammond enclosure modification


Type General purpose ABS
Material ABS
Enclosure Length 120mm
Enclosure Width 65mm
Enclosure Height 40mm
Series 1591
Flame Resistance UL94-V0
IP Rating N/A
Internal Features PCB mounting
External Features Flanged base
Colour Grey
Finish N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review