The CamdenBoss Euro Desk Cases Black (121 x 170 x 70mm) 8000 Series has a removable base plate, plus a polished finish for ease of cleaning.
- Fast assembly and easy access to components
- Removable base plate
- Grey aluminium lid mounted by four M3 screws
- All sides incorporate integral slots for PCBs
- Mounting bosses on the base
- Standard unit includes: Body & base plate, aluminium panel, 8/10x M3 fixing screws, 4x rubber feet
Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.
Type |
Instrument Cases |
Material |
Aluminium |
Enclosure Length |
127mm |
Enclosure Width |
170mm |
Enclosure Height |
70mm |
Series |
8000 |
Flame Resistance |
N/A |
IP Rating |
IP40 |
Internal Features |
PCB mounting |
External Features |
Sloped / rubber feet |
Finish |
Anodised |
Colour |
Black |