Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


CamdenBoss 7300-387 ABS Case Grey Lid 120 x 120 x 90mm 7300 Series

Order Code:  

30-5739

  Copy to clipboard
Brand: CamdenBoss  Copy to clipboard MPN: 7300-387  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
2+ £16.90

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
Standard factory lead time 5 monthsContact us for lead times
Available to back OrderBack-order availability date - 15/08/2024
The CamdenBoss ABS Case Grey Lid (120 x 120 x 90mm) 7300 Series has an advanced design with a solid construction to provide a housing for a wide range of electrical components and equipment. The design of these enclosures meets IP65 protection class, making them suitable for a wide range of uses. The standard unit includes: box and lid, 4x M4 non-magnetic machine screws, neoprene gasket.


  • Moulded from high quality ABS
  • Designed for rugged environments
  • Neoprene O ring for IP65 compliance
  • Guide slots for PCB assemblies
  • Bosses in base with threaded inserts
  • Easy to use wall-mounting holes
  • Heat resistant up to +85°C

Camdenboss enclosure modification

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Type General purpose ABS
Material ABS
Enclosure Height 90mm
Enclosure Width 120mm
IP Rating IP65
Flame Resistance N/A
Colour Grey
Internal Features PCB mounting
External Features Grey lid
Finish N/A
Enclosure Length 120mm
Series 7300

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review