Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


CamdenBoss 7200-232C Polycarbonate Case Clear Lid 222 x 146 x 75mm 7200 Series

Order Code:  

30-5724

  Copy to clipboard
Brand: CamdenBoss  Copy to clipboard MPN: 7200-232C  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
15+ £22.80

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 15
Standard factory lead time 5 monthsContact us for lead times
Available to back OrderPlease contact us for lead time

Need something more than a standard enclosure?

The CamdenBoss Polycarbonate Case Clear Lid (222 x 146 x 75mm) 7200 Series have been moulded from high quality Polycarbonate and remain heat resistant up to T125°C.
  • Neoprene O ring for IP65 compliance
  • Guide slots for PCB assembly
  • Bosses in base with threaded inserts
  • Easy to use wall-mounting holes
  • Transparent lid available
  • Standard unit includes: Box & lid 4x M4 non-magnetic machine screws Neoprene gasket

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Type General purpose polycarbonate
Material Polycarbonate
Enclosure Width 146mm
Enclosure Height 75mm
Flame Resistance N/A
IP Rating IP65
Internal Features PCB mounting
External Features N/A
Finish N/A
Colour Grey body / transparent lid
Enclosure Length 222mm
Series 7200

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review