Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


CamdenBoss CHH451PBK Palm Case 117.5x72.5x25.5mm Black PP3 Battery Textured Lid

Order Code:  

30-5077

  Copy to clipboard
Brand: CamdenBoss  Copy to clipboard MPN: CHH451PBK  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
2+ £10.38

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
Standard factory lead time 7 weeksContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 31/05/2024

Need something more than a standard enclosure?

CamdenBoss 45 Series palm case 117.5 x 72.5 x 25.5mm with a textured lid and compartment to fit 1 9V PP3 battery.
  • Moulded in UL94 5VA flame retardant ABS
  • Case secured by four self-tapping screws
  • Removable end panel for ease of access and machining
  • ABS end panel version as standard, infra-red end panel available to order
  • Battery contacts and strap included
  • Plain/no battery compartment version available to order
  • Textured lid for consistent all over surface finish
  • PCB pillars moulded in lid and base
  • Recess in base for product labels

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Type Hand-Held Enclosures
Material ABS
Enclosure Length 117.5mm
Enclosure Width 72.5mm
Enclosure Height 25.5mm
Series 45
Flame Resistance UL94-5VA
IP Rating IP54
Internal Features PCB mounting / battery compartment
External Features N/A
Finish N/A
Colour Black

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review