Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Hylec DED014 Plastic Enclosure with Transparent Door 30 x 40 x 17cm

Order Code:  

30-5028

  Copy to clipboard
Brand: Hylec  Copy to clipboard MPN: DED014  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £65.53

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
5 in Stock, despatched same dayAdditional quantity lead time 3 weeks
The Hylec Plastic DED014 Enclosure with Transparent Door 30 x 40 x 17cm is manufactured from ABS to IP65. Supplied with a transparent, lockable door this enclosure is ideal for a wide range of applications where viewing inside enclosure is desirable. Typically used in harsh, dry or dusty environments and also in high humidity in such areas as electrical installations in process control, telecommunications and in the gas, construction and marine industries.

Supplied with fitted galvanised steel backplate, wall-mounting brackets and locking key.

Enclosure modification


Type Heavy duty enclosure
Series DE
Material ABS
Enclosure Width 170mm
Enclosure Height 400mm
Enclosure Length 300mm
Flame Resistance N/A
IP Rating IP65
Colour Grey
External Features Transparent locking door
Internal Features N/A
Finish N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review