Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Hylec DED004 ABS Enclosure with Blank Door 30 x 40 x 17cm

Order Code:  

30-5022

  Copy to clipboard
Brand: Hylec  Copy to clipboard MPN: DED004  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £56.50

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
12 in Stock, despatched same dayAdditional quantity lead time 3 weeks
A 30 x 40 x 17cm door enclosure that is manufactured from ABS to IP65. Supplied with a blank, lockable door this enclosure is ideal for a wide range of applications in harsh, dry or dusty environments and also in high humidity. Typically used in electrical installations in process control, telecommunications and in the gas, construction and marine industries.

Supplied with fitted galvanised steel backplate, wall-mounting brackets and locking key.

Enclosure modification


Type Heavy duty enclosure
Series DE
Material ABS
Enclosure Width 170mm
Enclosure Height 400mm
Enclosure Length 300mm
Flame Resistance N/A
IP Rating IP65
Colour Grey
External Features Locking door
Internal Features N/A
Finish N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review