This site uses cookies to deliver our services and provide a basic level of website functionality. The four different types of cookies are: Strictly Necessary cookies, Functionality cookies, Performance cookies and Advertising cookies. By checking the box and clicking the button below, you are informing Rapid Electronics Ltd that you agree to the use of these cookies as detailed in our Privacy Policy.

Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Hammond 1550G IP54 Diecast Aluminium Enclosure Natural (222 x 146 x 55mm)

Order Code:  

30-4371

 
Brand: Hammond  MPN: 1550G  GTIN-14: 00623980057422
 Report an error
Qty Unit Price (Ex VAT)
1+ £14.79
10+ £13.79
50+ £13.50

Get a quote for large quantities here

Units
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
479 at factory, lead time 2 days
4 in Stock, despatched same dayAdditional quantity lead time 2 days

Click here to request a Hammond modification

The Hammond IP54 Diecast Aluminium Enclosure Natural 1550G (222 x 146 x 55mm) is from a wide range of die-cast aluminium enclosures in industry standard sizes that will provide mechanical protection making them suitable for a use in a wide variety of applications. The range is available with a natural or powder-coated black finish.

The thin wall aluminium enclosures have high impact strength and are easily drilled and punched to accept cables, switches and indicators as required.


  • Rugged, die cast aluminium (tough, yet easy to machine) electronic instrument enclosure
  • Supplied without gasket
  • Standard Enclosure designed to meet IP54
  • Supplied in a natural or powder-coated black finish

Mftrs. Pt. No.ColourLength (mm)Width (mm)(Height (mm)Order code
Standard Enclosure
1550QBKBlack60553030-4386
1550QNatural60553030-3787
1550PBKBlack80552530-4385
1550PNatural80552530-3786
1550ABKBlack89353030-4363
1550ANatural893529.530-3782
1550BNatural114.56429.530-3783
1550BBKBlack115643030-4364
1550DBKBlack115645530-4366
1550CBKBlack115905530-4365
1550DNatural115.364.554.930-3785
1550CNatural115.790.554.930-3784
1550MBKBlack1201003530-4382
1550MNatural1201003530-4381
1550KBKBlack1401027730-4378
1550KNatural1401027730-4377
1550LBKBlack1651277730-4380
1550LNatural1651277730-4379
1550EBKBlack1711215530-4368
1550FBKBlack17112110530-4370
1550ENatural1711215530-4367
1550FNatural17112110530-4369
1550GBKBlack2221465530-4372
1550HBKBlack22214610530-4374
1550GNatural2221465530-4371
1550HNatural22214610530-4373
1550NBKBlack25025010130-4384
1550NNatural25025010130-4383
1550JBKBlack2751756730-4376
1550JNatural2751756730-4375

To use this facility please Sign In. Alternatively use our Quotation page.

Sign In

Reviews


Be the first to submit a review