Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Hammond 1550FBK IP54 Diecast Aluminium Enclosure Black (171 x 121 x 105mm)

Order Code:  

30-4370

  Copy to clipboard
Brand: Hammond  Copy to clipboard MPN: 1550FBK  Copy to clipboard GTIN-14: 00623980057712
 Report an error
Qty Unit Price (Ex VAT)
1+ £21.57
50+ £17.45

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
369 at factory, lead time 2 days
2 in Stock, despatched same dayAdditional quantity lead time 2 days
The Hammond IP54 Diecast Aluminium Enclosure Black 1550FBK (171 x 121 x 105mm) is from a wide range of die-cast aluminium enclosures in industry standard sizes that will provide mechanical protection making them suitable for a use in a wide variety of applications. The range is available with a natural or powder-coated black finish.

The thin wall aluminium enclosures have high impact strength and are easily drilled and punched to accept cables, switches and indicators as required.


  • Rugged, die cast aluminium (tough, yet easy to machine) electronic instrument enclosure
  • Supplied without gasket
  • Standard Enclosure designed to meet IP54
  • Supplied in a natural or powder-coated black finish

Hammond enclosure modification


Type General purpose diecast aluminium
Material Diecast aluminium
Enclosure Length 171mm
Enclosure Width 121mm
Enclosure Height 105mm
Series 1550
Flame Resistance N/A
IP Rating IP54
Internal Features N/A
Finish Powder painted
Colour Black

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review