Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Hammond 1550CBK IP54 Diecast Aluminium Enclosure Black (115 x 90 x 55mm)

Order Code:  

30-4365

 
Brand: Hammond  MPN: 1550CBK  GTIN-14: 00623980057507
 Report an error
Qty Unit Price (Ex VAT)
1+ £9.59
10+ £8.55
50+ £7.28

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Out of StockStandard factory lead time 9 days

Click here to request a Hammond modification

The Hammond IP54 Diecast Aluminium Enclosure Black 1550CBK (115 x 90 x 55mm) is from a wide range of die-cast aluminium enclosures in industry standard sizes that will provide mechanical protection making them suitable for a use in a wide variety of applications. The range is available with a natural or powder-coated black finish.

The thin wall aluminium enclosures have high impact strength and are easily drilled and punched to accept cables, switches and indicators as required.


  • Rugged, die cast aluminium (tough, yet easy to machine) electronic instrument enclosure
  • Standard version supplied without gasket
  • Standard Enclosure designed to meet IP54
  • Watertight version supplied with gasket to meet IP66
  • Supplied in a natural or powder-coated black finish
Colour Black
Enclosure Height 55mm
Enclosure Length 115mm
Enclosure Width 90mm
Finish Powder painted
Flame Resistance N/A
Internal Features N/A
IP Rating IP54
Material Diecast aluminium
Series 1550
Type General purpose diecast aluminium

To use this facility please Sign In. Alternatively use our Quotation page.

Sign In

Reviews


Be the first to submit a review