Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Hammond 1550BBK IP54 Diecast Aluminium Enclosure Black (115 x 64 x 30mm)

Order Code:  

30-4364

  Copy to clipboard
Brand: Hammond  Copy to clipboard MPN: 1550BBK  Copy to clipboard GTIN-14: 00623980057491
 Report an error
Qty Unit Price (Ex VAT)
1+ £8.23
50+ £7.59

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
92 at factory, lead time 2 days
4 in Stock, despatched same dayAdditional quantity lead time 2 days
The Hammond IP54 Diecast Aluminium Enclosure Black 1550BBK (115 x 64 x 30mm) is from a wide range of die-cast aluminium enclosures in industry standard sizes that will provide mechanical protection making them suitable for a use in a wide variety of applications. The range is available with a natural or powder-coated black finish.

The thin wall aluminium enclosures have high impact strength and are easily drilled and punched to accept cables, switches and indicators as required.


  • Rugged, die cast aluminium (tough, yet easy to machine) electronic instrument enclosure
  • Standard version supplied without gasket
  • Standard Enclosure designed to meet IP54
  • Watertight version supplied with gasket to meet IP66
  • Supplied in a natural or powder-coated black finish

Hammond enclosure modification


Type General purpose diecast aluminium
Material Diecast aluminium
Enclosure Length 115mm
Enclosure Width 64mm
Enclosure Height 30mm
Series 1550
Flame Resistance N/A
IP Rating IP54
Internal Features N/A
Finish Powder painted
Colour Black

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review