Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Rapid G102 Ip65 Sealed Diecast Box 90x36x30mm

Order Code:  

30-3910

  Copy to clipboard
Brand: Rapid  Copy to clipboard MPN: G102  Copy to clipboard
 Report an error

Discontinued

Planning to buy a range of enclosures for your latest project?

Sealed die cast aluminium enclosure, 90 x 36 x 30mm, with natural aluminium finish, ideal for use in industrial or automotive engineering. Uses neoprene gasket with universal tongue and groove seal system, wall mounting holes and lid fixing screws are located outside the sealing area to avoid compromising sealing protection.
  • Manufactured from ADC-12 aluminium
  • Recessed channel in lids for neoprene gasket
  • Lid secured via countersunk screw holes
  • Supplied with lid and fixing screws
  • Nominal wall thickness 3.3mm
  • Sealed to IP65 and NEMA4 (dust and hoseproof)
Type General purpose diecast aluminium
Material Diecast aluminium
Enclosure Length 90mm
Enclosure Width 36mm
Enclosure Height 30mm
Flame Resistance N/A
IP Rating IP65
Internal Features PCB mounting
Finish Natural
Colour Silver

Reviews


Be the first to submit a review