Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Evatron PP25N BLACK 90x56x23mm Louvered ABS Enclos

Order Code:  

30-3255

  Copy to clipboard
Brand: Evatron  Copy to clipboard MPN: PP25N BLACK  Copy to clipboard
 Report an error

Discontinued

Planning to buy a range of enclosures for your latest project?

Rectangular small speaker case with speaker grill from the Evatron PP series made from black ABS material, 90mm length, 56mm width, 23mm height.
  • 2mm thick
  • PCB mounts
  • UL94HB rated
Type General purpose ABS
Material ABS
Enclosure Height 23mm
Enclosure Width 56mm
IP Rating N/A
Flame Resistance UL94-HB
Colour Black
Internal Features PCB mounting
External Features Speaker grill
Finish N/A
Enclosure Length 90mm

Reviews


Be the first to submit a review