Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Evatron EVA26G general purpose ABS 190 x 110 x 60mm

Evatron EVA26G general purpose ABS 190 x 110 x 60mm

Order Code:  

30-2023

  Copy to clipboard
Brand: Evatron  Copy to clipboard MPN: EVA26G  Copy to clipboard
 Report an error

Discontinued

Planning to buy a range of enclosures for your latest project?

A large rectangular ABS box with vertical PCB guide slots, smooth surface and a flush top.
  • Dimensions 190 x 110 x 60mm
  • Lid secured by 4 screws
  • Colour: grey
  • UL94-VO rated
  • Evatron type EVA26G
Type General purpose ABS
Material ABS
Enclosure Height 60mm
Enclosure Width 110mm
IP Rating N/A
Flame Resistance N/A
Colour Grey
Internal Features PCB guide slots
External Features Plain
Finish Smooth
Enclosure Length 190mm

Reviews


Be the first to submit a review