Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Evatron PP21N Case ABS 107 x 55 x 36
Image Representative of Range

Evatron PP21N Case ABS 107 x 55 x 36

Order Code:  

30-1962

  Copy to clipboard
Brand: Evatron  Copy to clipboard MPN: PP21N  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £5.60
25+ £4.74
100+ £3.97

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 3 weeksContact us for lead times on larger quantities
Out of StockBack-order availability date - 03/05/2024

Rectangular screw-together box enclosure from the Evatron PP series made from black ABS material, 107mm length, 55mm width, 36mm height, ideal for applications using speakers, buzzers or microphones.
  • 2mm thick
  • Internal PCB stand-offs
  • UL94HB rated

Enclosure modification


Type General purpose ABS
Material ABS
Enclosure Height 36mm
Enclosure Width 55mm
IP Rating N/A
Flame Resistance UL94-HB
Colour Black
Internal Features PCB mounting
External Features Plain
Finish N/A
Enclosure Length 107mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review