Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Evatron PP40N Case ABS 50 x 36 x 20mm
Image Representative of Range

Evatron PP40N Case ABS 50 x 36 x 20mm

Order Code:  

30-1945

  Copy to clipboard
Brand: Evatron  Copy to clipboard MPN: PP40N  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £3.93
25+ £3.42
100+ £2.85

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
6 in Stock, despatched same dayAdditional quantity lead time 3 weeks
A rectangular snap-fit box enclosure from the Evatron PP series made from black ABS material, 50mm length, 36mm width, 20mm height, ideal for applications using speakers, buzzers or microphones.
  • UL94HB rated

Enclosure modification


Type General purpose ABS
Material ABS
Enclosure Height 20mm
Enclosure Width 36mm
IP Rating N/A
Flame Resistance UL94-HB
Colour Black
Internal Features N/A
External Features Plain
Finish N/A
Enclosure Length 50mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review