Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Fibox THT Internal Plastic Hinges Pair

Order Code:  

30-1889

  Copy to clipboard
Brand: Fibox  Copy to clipboard MPN: TH T hinge set TEMPO  Copy to clipboard EAN-13: 6418074061911
 Report an error
Qty Unit Price (Ex VAT)
24+ £2.13

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 24
Standard factory lead time 5 weeksContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 14/05/2024
Fibox 5510021 hinge set, made from plastic material.

Ratings:

  • Electrical Insulation: Not insulated
  • Halogen free (DIN/VDE 0472, Part 815): No
  • UV Resistance: -
  • Simple Hinge
  • Easy to fit
  • No tools required
  • Strip Hinge


Type DIN Mount Enclosures
Material Plastic
Flame Resistance N/A
Colour N/A
IP Rating N/A
External Features N/A
Internal Features N/A
Finish N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review