Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Fibox DR210 35mm DIN Rail 210 x 35mm

Order Code:  

30-1885

  Copy to clipboard
Brand: Fibox  Copy to clipboard MPN: DR 210 DIN-35 rail  Copy to clipboard EAN-13: 6418074061164
 Report an error
Qty Unit Price (Ex VAT)
1+ £4.71
5+ £4.35
10+ £4.04
20+ £3.71

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
4 in Stock, despatched same dayAdditional quantity lead time 5 weeks
Fibox 5518027 DIN rail, 210mm length, 35mm width.

Dimensions :

  • Height (mm) : 210
  • Width (mm) : 35
  • Depth (mm) : 1
  • Height (inch) : 8.27
  • Width (inch) : 1.38
  • Depth (inch) : 0.04
  • Din Rail for Tempo TA/TPC 2419
  • Long Side
  • Ready Drilled


Type DIN Mount Enclosures
Material N/A
Enclosure Length 210mm
Enclosure Width 35mm
Series Tempo
Flame Resistance N/A
Colour N/A
IP Rating N/A
External Features N/A
Internal Features N/A
Finish N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review