Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Fibox MP3429 Metal Mounting Plate 315 x 265mm

Order Code:  

30-1884

  Copy to clipboard
Brand: Fibox  Copy to clipboard MPN: MP 3429 mounting plate  Copy to clipboard EAN-13: 6418074061157
 Report an error

Discontinued

A metal mounting plate, 320mm long, 265mm wide.

Enclosure modification


Type DIN Mount Enclosures
Material Steel
Enclosure Length 320mm
Enclosure Width 265mm
Series Tempo
Flame Resistance N/A
Colour Silver
IP Rating N/A
External Features N/A
Internal Features N/A
Finish N/A

Reviews


Be the first to submit a review