Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Fibox MP1912 Metal Mounting Plate 140 x 100mm

Order Code:  

30-1880

  Copy to clipboard
Brand: Fibox  Copy to clipboard MPN: MP 1912 mounting plate  Copy to clipboard EAN-13: 6418074061119
 Report an error

Discontinued

A metal mounting plate, 165mm long, 105mm wide.

Enclosure modification


Type DIN Mount Enclosures
Material Steel
Enclosure Length 165mm
Enclosure Width 105mm
Series Tempo
Flame Resistance N/A
Colour Silver
IP Rating N/A
External Features N/A
Internal Features N/A
Finish N/A

Reviews


Be the first to submit a review