Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Fibox TA342912T Grey ABS Clear Cover 344 x 289 x 117mm

Order Code:  

30-1879

  Copy to clipboard
Brand: Fibox  Copy to clipboard MPN: TA342912T  Copy to clipboard EAN-13: 6418074060815
 Report an error

Discontinued

Planning to buy a range of enclosures for your latest project?

This grey ABS box and clear cover from the Fibox tempo series measures 344 x 289 x 117mm and is supplied complete with PUR gasket, screws for mounting plate/DIN rail, polyamide cover screws and plastic hinges.
  • Made from grey (RAL 7035) ABS material
  • IP65 rating
  • UL-94HB flame resistance rating
  • 344 mm length, 289 mm width, 117 mm height
  • Easy installation thanks to low base
  • Several wall mounting options
  • Plain cover for printing, stickers and switches
  • Hinges allow use of all cover screws,
  • Manufacturer's part TA342912T
Type DIN Mount Enclosures
Material ABS
Enclosure Length 344mm
Enclosure Width 289mm
Enclosure Height 117mm
Series Tempo
Flame Resistance UL94-HB
Colour Grey
IP Rating IP65
External Features N/A
Internal Features N/A
Finish N/A

Reviews


Be the first to submit a review