Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Fibox TA292411 Grey ABS Cover 289 x 239 x 107mm

Order Code:  

30-1876

  Copy to clipboard
Brand: Fibox  Copy to clipboard MPN: TA 292411 enclosure  Copy to clipboard EAN-13: 6418074060754
 Report an error
Qty Unit Price (Ex VAT)
2+ £32.23

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
Standard factory lead time 5 weeksContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 16/05/2024
Fibox 5814003 - This grey ABS box and grey cover from the Fibox tempo series measures 289 x 239 x 107mm and is supplied complete with PUR gasket, screws for mounting plate/DIN rail, polyamide cover screws and plastic hinges.
  • Made from grey (RAL 7035) ABS material
  • IP65 rating
  • UL-94HB flame resistance rating
  • 289 mm length, 239 mm width, 107 mm height
  • Easy installation thanks to low base
  • Several wall mounting options
  • Plain cover for printing, stickers and switches
  • Hinges allow use of all cover screws,
  • Manufacturer's part TA292411

Enclosure modification


Type DIN Mount Enclosures
Material ABS
Enclosure Length 289mm
Enclosure Width 239mm
Enclosure Height 107mm
Series Tempo
Flame Resistance UL94-HB
Colour Grey
IP Rating IP65
External Features N/A
Internal Features N/A
Finish N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review