Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Fibox TA241911 Grey ABS Cover 240 x 191 x 107mm

Order Code:  

30-1874

  Copy to clipboard
Brand: Fibox  Copy to clipboard MPN: TA 241911 enclosure  Copy to clipboard EAN-13: 6418074060747
 Report an error
Qty Unit Price (Ex VAT)
4+ £26.56

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4
Standard factory lead time 5 weeksContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 18/05/2024
Fibox 5814002 - This grey ABS box and grey cover from the Fibox tempo series measures 240 x 191 x 107mm and is supplied complete with PUR gasket, screws for mounting plate/DIN rail, polyamide cover screws and plastic hinges.
  • Made from grey (RAL 7035) ABS material
  • IP65 rating
  • UL-94HB flame resistance rating
  • 240 mm length, 191 mm width, 107 mm height
  • Easy installation thanks to low base
  • Several wall mounting options
  • Plain cover for printing, stickers and switches
  • Hinges allow use of all cover screws,
  • Manufacturer's part TA241911

Enclosure modification


Type DIN Mount Enclosures
Material ABS
Enclosure Length 240mm
Enclosure Width 191mm
Enclosure Height 107mm
Series Tempo
Flame Resistance UL94-HB
Colour Grey
IP Rating IP65
External Features N/A
Internal Features N/A
Finish N/A

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


16 August 2013 Question by: Rapid Customer | Product code: 30-1874
Q. Hi do you sell an internal plate for this box
A. Hi Nigel. Thank you for your question. We do Fibox part number MP2419 described as a 210 x 160mm mounting plate - 30-1882.

Reviews


Be the first to submit a review