This grey ABS box and clear cover from the Fibox tempo series measures 201 x 163 x 98mm and is supplied complete with PUR gasket, screws for mounting plate/DIN rail, polyamide cover screws and plastic hinges.
Made from grey (RAL 7035) ABS material IP65 rating UL-94HB flame resistance rating 201 mm length, 163 mm width, 98 mm height Easy installation thanks to low base Several wall mounting options Plain cover for printing, stickers and switches Hinges allow use of all cover screws, Manufacturer's part TA201610T
Type
DIN Mount Enclosures
Material
ABS
Enclosure Length
201mm
Enclosure Width
163mm
Enclosure Height
98mm
Series
Tempo
Flame Resistance
UL94-HB
Colour
Grey
IP Rating
IP65
External Features
N/A
Internal Features
N/A
Finish
N/A
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
{{attribute.Name}} : {{decodeHtml(attribute.Value)}}
ROHS : Compliant
ROHS : Exempt
ROHS : Non Compliant
Available for re-reeling
Re-reel (additional charge applies)
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Quantities over {{ product.ReReel.MaxReelSize }} will be supplied on multiple reels.