Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Fibox TA201610 Grey ABS Cover 201 x 163 x 98mm

Order Code:  

30-1872

  Copy to clipboard
Brand: Fibox  Copy to clipboard MPN: TA 201610 enclosure  Copy to clipboard EAN-13: 6418074060730
 Report an error

Discontinued

This grey ABS box and grey cover from the Fibox tempo series measures 201 x 163 x 98mm and is supplied complete with PUR gasket, screws for mounting plate/DIN rail, polyamide cover screws and plastic hinges.
  • Made from grey (RAL 7035) ABS material
  • IP65 rating
  • UL-94HB flame resistance rating
  • 201 mm length, 163 mm width, 98 mm height
  • Easy installation thanks to low base
  • Several wall mounting options
  • Plain cover for printing, stickers and switches
  • Hinges allow use of all cover screws,
  • Manufacturer's part TA201610

Enclosure modification


Type DIN Mount Enclosures
Material ABS
Enclosure Length 201mm
Enclosure Width 163mm
Enclosure Height 98mm
Series Tempo
Flame Resistance UL94-HB
Colour Grey
IP Rating IP65
External Features N/A
Internal Features N/A
Finish N/A

Reviews


Be the first to submit a review