Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Fibox TA191209 Grey ABS Cover 187 x 122 x 90mm

Order Code:  

30-1870

  Copy to clipboard
Brand: Fibox  Copy to clipboard MPN: TA 191209 enclosure  Copy to clipboard EAN-13: 6418074060723
 Report an error
Qty Unit Price (Ex VAT)
1+ £13.75
5+ £12.16
10+ £11.10
20+ £10.35

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
86 in Stock, despatched same dayAdditional quantity lead time 5 weeks
Fibox 5814000 - This grey ABS box and grey cover from the Fibox tempo series measures 187 x 122 x 90mm and is supplied complete with PUR gasket, screws for mounting plate/DIN rail, polyamide cover screws and plastic hinges.
  • Made from grey (RAL 7035) ABS material
  • IP65 rating
  • UL-94HB flame resistance rating
  • 187mm length, 122mm width, 90mm height
  • Easy installation thanks to low base
  • Several wall mounting options
  • Plain cover for printing, stickers and switches
  • Hinges allow use of all cover screws,
  • Manufacturer's part TA191209

Enclosure modification


Type DIN Mount Enclosures
Material ABS
Enclosure Length 187mm
Enclosure Width 122mm
Enclosure Height 90mm
Series Tempo
Flame Resistance UL94-HB
Colour Grey
IP Rating IP65
External Features N/A
Internal Features N/A
Finish N/A

To use this facility please Sign In.

Sign In

Reviews


Versatile ABS enclosure

Reviewed by: Chris Sadler - 12 April 2014
This is a really useful off the shelf box for me. It has to go in water so I like the big plastic screws integral to the lid. I also drill lots of holes in it. It's a lovely material for that. I use it to enclose a heater element & sensor (potted) for use as a water heater. It looks good & is versatile & adaptable. A first rate product