Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Hammond 1591XXLBK FRABS Enclosure 87 x 57 x 39mm Black

Order Code:  

30-1835

  Copy to clipboard
Brand: Hammond  Copy to clipboard MPN: 1591XXLBK  Copy to clipboard GTIN-14: 00623980582641
 Report an error
Qty Unit Price (Ex VAT)
1+ £3.66
50+ £3.23

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 2 days
734 available to back orderBack-order availability date - 27/04/2024

Multipurpose flame resistant black plastic enclosure, 87mm length, 57mm width, 39mm height (including lid). Internal sides of enclosure are smooth for easy connector installation, while strong tongue and groove lid to box construction provides protection against access of dust and splashing water.


  • Lid and box both contain moulded-in PC board standoffs
  • Moulded from easy to machine 2mm ABS plastic
  • Lid secured with M3x10mm Phillips machine screws threaded into integral brass bushings
  • Ideally suited for mounting printed circuit boards horizontally
  • Perfect for applications where repetitive assembly and disassembly is required
  • IP54, UL94-V0 flame resistance rating,
  • Hammond part 1591XXLBK

Hammond enclosure modification


Type General purpose ABS
Material ABS
Enclosure Height 36mm
Enclosure Width 57mm
IP Rating IP54
Flame Resistance UL94-V0
Colour Black
Internal Features PCB mounting
External Features Flame resistant
Finish N/A
Enclosure Length 87mm
Series 1591XX

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review