Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Hammond 1455N1602BK Extruded Aluminium Enclosure 163 x 103 53mm Black

Order Code:  

30-1556

  Copy to clipboard
Brand: Hammond  Copy to clipboard MPN: 1455N1602BK  Copy to clipboard GTIN-14: 00623980238357
 Report an error
Qty Unit Price (Ex VAT)
1+ £17.31
50+ £13.87

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 2 days
74 available to back orderBack-order availability date - 26/04/2024
Black extruded aluminium instrument enclosure, 163 x 103 x 53mm, from the Hammond 1455 Series, sized for standard eurocard. PC boards mount horizontally by sliding into the internal slots extruded into the enclosure body. The rugged body is constructed from aluminium with a minimum thickness of 0.06in (1.5mm). All fixing screws and rubber feet included.


  • Extruded aluminium enclosures, ideal for housing PCBs and for equipment interfacing
  • All cases have sliding removable belly aluminium plates
  • Black solid plastic end panels with internal bezel
  • Manufacturer's part 1455N1602BK

Hammond enclosure modification


Type Instrument Cases
Material Extruded aluminium
Enclosure Length 163mm
Enclosure Width 103mm
Enclosure Height 53mm
Series 1455
Flame Resistance N/A
IP Rating N/A
Internal Features PCB mounting
External Features Rubber feet
Finish Anodised
Colour Black

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review