Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Evatron EVA77G Multipurpose ABS Enclosure Grey 190 x 120 x 60mm

Order Code:  

30-1516

  Copy to clipboard
Brand: Evatron  Copy to clipboard MPN: EVA77G  Copy to clipboard
 Report an error

Discontinued

This multipurpose rectangular grey ABS box From Evatron, 190 x 120 x 60mm, has a recessed top and base for wall or desk mounting.
  • Internal ribs and mounting pillars for PCBs
  • Lids secured by 4 screws mating into brass bushes
  • Screw heads can be concealed with covers
  • Supplied complete with screws and covers
  • Wall mounting kits also available
  • Mounting lugs can be fixed under lid screws
  • UL94-VO rated
  • Evatron EVA7000 Series

Enclosure modification


Type General purpose ABS
Material ABS
Enclosure Height 60mm
Enclosure Width 120mm
IP Rating IP65
Flame Resistance UL94-V0
Colour Grey
Internal Features PCB mounting
External Features Recessed top
Finish N/A
Enclosure Length 190mm

Reviews


Be the first to submit a review