Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Evatron EVA76G Multipurpose ABS Enclosure Grey 145 x 90 x 45mm
Image Representative of Range

Evatron EVA76G Multipurpose ABS Enclosure Grey 145 x 90 x 45mm

Order Code:  

30-1512

  Copy to clipboard
Brand: Evatron  Copy to clipboard MPN: EVA76G  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £6.18

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 3 weeksContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 10/05/2024
This multipurpose rectangular grey ABS box From Evatron, 145 x 90 x 45mm, has a recessed top and base for wall or desk mounting.
  • Internal ribs and mounting pillars for PCBs
  • Lids secured by 4 screws mating into brass bushes
  • Screw heads can be concealed with covers
  • Supplied complete with screws and covers
  • Wall mounting kits also available
  • Mounting lugs can be fixed under lid screws
  • UL94-VO rated
  • Evatron EVA7000 Series

Enclosure modification


Type General purpose ABS
Material ABS
Enclosure Height 45mm
Enclosure Width 90mm
IP Rating IP65
Flame Resistance UL94-V0
Colour Grey
Internal Features PCB mounting
External Features Recessed top
Finish N/A
Enclosure Length 145mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review