Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Hammond 1455L1202 Extruded Aluminium Enclosure 123 x 103 x 30.5mm Natural

Order Code:  

30-1460

  Copy to clipboard
Brand: Hammond  Copy to clipboard MPN: 1455L1202  Copy to clipboard GTIN-14: 00623980764603
 Report an error
Qty Unit Price (Ex VAT)
1+ £11.50
50+ £10.61

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 2 days
397 available to back orderBack-order availability date - 27/04/2024
Natural extruded aluminium instrument enclosure, 123 x 103 x 30.5mm, from the Hammond 1455 Series, sized for standard eurocard. PC boards mount horizontally by sliding into the internal slots extruded into the enclosure body. The rugged body is constructed from aluminium with a minimum thickness of 0.06in (1.5mm). All fixing screws and rubber feet included.


  • Extruded aluminium enclosures, ideal for housing PCBs and for equipment interfacing
  • All cases have sliding removable belly aluminium plates
  • Black solid plastic end panels with internal bezel
  • Manufacturer's part 1455L1202

Hammond enclosure modification


Type Instrument Cases
Material Extruded aluminium
Enclosure Length 123mm
Enclosure Width 103mm
Enclosure Height 30.5mm
Series 1455
Flame Resistance N/A
IP Rating N/A
Internal Features PCB mounting
External Features Rubber feet
Finish Anodised
Colour Silver

To use this facility please Sign In.

Sign In

Reviews


Reviewed by: Brian - 24 July 2011
Hammond produce these enclosures to a high quality, and at a good price; with a size range ideal for R.F. projects and designs. With the addition of 30mm wide copper foil placed inside the plastic end covers, provides a fully screened enclosure with the ease of through-hole placement, using manual hand tools.