Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Hammond RP1175 Watertight ABS Enclosure 165 x 85 x 55 Grey

Order Code:  

30-1418

  Copy to clipboard
Brand: Hammond  Copy to clipboard MPN: RP1175  Copy to clipboard GTIN-14: 00623980178196
 Report an error
Qty Unit Price (Ex VAT)
1+ £6.37
50+ £5.88

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1,600 at factory, lead time 2 days
25 in Stock, despatched same dayAdditional quantity lead time 2 days
Light grey plastic watertight enclosure from Hammond measuring 165 x 85 x 55mm.


  • Ideally suited for mounting printed circuit boards or components
  • General purpose ABS plastic (material carries a UL flammability rating of UL94 HB)
  • Light grey colour with a light texture
  • Gasketed lid with two piece "tongue & groove" construction provides protection against access of oil, dust and water
  • Rubber gasket included
  • Lid includes smooth recessed area for membrane, label or silkscreen
  • Designed to meet IP65
  • Lid secured with self captivating M3.5 stainless steel machine screws (included)
  • Lid screws are self captivating
  • Manufacturer's part RP1175

Hammond enclosure modification


Type General purpose ABS
Material ABS
Enclosure Height 55mm
Enclosure Width 85mm
IP Rating IP65
Flame Resistance UL94-V0
Colour Grey
Internal Features PCB mounting
External Features Watertight
Finish N/A
Enclosure Length 165mm
Series Ritec RP

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review