Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Rapid G104 64x58x35mm Ip65 Diecast Box

Order Code:  

30-1305

  Copy to clipboard
Brand: Rapid  Copy to clipboard MPN: G104  Copy to clipboard
 Report an error

Discontinued

Sealed die cast aluminium enclosure, 64 x 58 x 35mm, with natural aluminium finish, ideal for use in industrial or automotive engineering. Uses neoprene gasket with universal tongue and groove seal system, wall mounting holes and lid fixing screws are located outside the sealing area to avoid compromising sealing protection.
  • Manufactured from ADC-12 aluminium
  • Recessed channel in lids for neoprene gasket
  • Lid secured via countersunk screw holes
  • Supplied with lid and fixing screws
  • Nominal wall thickness 3.3mm
  • Sealed to IP65 and NEMA4 (dust and hoseproof)

Enclosure modification


Type General purpose diecast aluminium
Material Diecast aluminium
Enclosure Length 64mm
Enclosure Width 58mm
Enclosure Height 35mm
Flame Resistance N/A
IP Rating IP65
Internal Features PCB mounting
Finish Natural
Colour Silver

Reviews


Reviewed by: Chris Morton - 11 December 2010
Used for housing a vectronics 2mtr pre-amp ,good size well sealed perfect shielding etc ........strong and compact for all thoses small projects requiring good protection.